Reference Only
OCTI327500
Fiber Optic Transceivers OCTIS PLUG KIT POWER SCREW
Datasheet
OCTI327500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Transceivers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | OCTIS | |
| Product | Plug Kits | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,62 € | 99,62 € | |
| 91,75 € | 917,50 € | |
| 90,84 € | 2.271,00 € | |
| 89,94 € | 4.497,00 € | |
| 89,05 € | 8.905,00 € | |
| 88,17 € | 22.042,50 € | |
| 87,30 € | 43.650,00 € |
Need more?
Sign in to add notes