Reference Only

QRE04ME1E

Rectangular MIL Spec Connectors Quick Install QR Env. Recep. Con. - Rvrs version arr 04 for 21 size 16 pin Cont

Manufacturer:

Mfr Part:
QRE04ME1E

TTI Part:
QRE04ME1E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions21 Position
Number of Rows2 Row
Termination StyleWire
Mounting StylePanel Mount
Contact GenderPin (Male)
SeriesQRE
Mounting AngleStraight
PackagingBulk
Contact Size16
Housing MaterialAluminum
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Wire Gauge - AWG20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.