Reference Only

QRE13MF1E

Rectangular MIL Spec Connectors Qk.Inst QR Env PlugCon-Std. versn arr 13 for 39 size 22 and 10 size 16 pin Cont

Manufacturer:

Mfr Part:
QRE13MF1E

TTI Part:
QRE13MF1E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions49 Position
Number of Rows3 Row
Termination StyleWire
Mounting StylePanel Mount
Contact GenderPin (Male)
SeriesQRE
Mounting AngleStraight
PackagingBulk
Contact Size16, 22
Housing MaterialAluminum
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Wire Gauge - AWG20 AWG to 16 AWG, 26 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.