Reference Only
R112186000
RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50+75 S
Datasheet
R112186000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-179, 187, 188, 316, KX22A | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | R112.186.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,96 € | 1.096,00 € | |
| 10,49 € | 2.098,00 € | |
| 10,06 € | 3.018,00 € | |
| 9,96 € | 4.980,00 € |
Need more?
Sign in to add notes