Reference Only

R113181000

RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2/50 S

Manufacturer:

Mfr Part:
R113181000

TTI Part:
R113181000

EDA / CAD Models

Alternate Part Number

R113181000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMCX
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-178, 196, KX21
PackagingBulk
Body MaterialBrass
Contact PlatingGold
Coupling MechanismSlide On
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

8.600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
5,36 €536,00 €
5,30 €1.060,00 €
5,13 €1.539,00 €
4,92 €2.460,00 €
4,87 €4.870,00 €
Need more?
Sign in to add notes