Reference Only

R113182000W

RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 S

Manufacturer:

Mfr Part:
R113182000W

TTI Part:
R113182000W

EDA / CAD Models

Alternate Part Number

R113182000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMCX
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-188, 316, KX22A
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SeriesR113
SubcategoryRF Interconnects
Voltage Rating170 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

71In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
7,41 €7,41 €
6,17 €61,70 €
6,10 €91,50 €
5,82 €145,50 €
5,09 €254,50 €
4,53 €453,00 €
4,33 €1.082,50 €
4,16 €4.160,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.