Reference Only
R113553000
RF Connectors / Coaxial Connectors MCX / BULKHEAD JACK RECEPTACLE FRONT MOUNT - WITH CYLINDRICAL CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | MCX | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Front Mount | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,51 € | 451,00 € | |
| 4,47 € | 894,00 € | |
| 4,32 € | 1.296,00 € | |
| 4,14 € | 2.070,00 € | |
| 4,10 € | 4.100,00 € | |
| 4,06 € | 10.150,00 € |
Need more?
Sign in to add notes