Reference Only
R113553000W
RF Connectors / Coaxial Connectors MCX(F)STG FBH SP W = pkgd Indivually
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | MCX | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead - Front Mount | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 GOhms | |
| Insulator Material | Teflon | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | R113 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 V | |
| Withstanding Voltage | 1 kV | |
| Part # Aliases | R113.553.000W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,99 € | 449,50 € | |
| 7,74 € | 774,00 € | |
| 7,26 € | 1.815,00 € | |
| 6,43 € | 3.215,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes