Reference Only

R113664000

RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SMT TYPE

Manufacturer:

Mfr Part:
R113664000

TTI Part:
R113664000

EDA / CAD Models

Alternate Part Number

R113664000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleSMD/SMT
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismSlide On
Insulation Resistance1 GOhms
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1.200In Stock

3.500 expected 26-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
3,95 €395,00 €
3,51 €702,00 €
3,47 €1.041,00 €
3,36 €1.680,00 €
3,22 €3.220,00 €
Need more?

My Notes

Sign into see notes.