Reference Only

R114205000

RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK CLAMP TYPE CABLE 2.6/50+75 S

Manufacturer:

Mfr Part:
R114205000

TTI Part:
R114205000

EDA / CAD Models

Alternate Part Number

R114205000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesRP-SMB
GenderJack (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationStraight
PolarityReverse
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179, 187, 188, 316, KX22A
PackagingBulk
Body MaterialBrass
Contact PlatingGold
Coupling MechanismSlide On
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Part # AliasesR114.205.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
7,69 €769,00 €
6,42 €1.926,00 €
6,35 €3.175,00 €
6,28 €6.280,00 €
Need more?
Sign in to add notes