Reference Only

R114305000W

RF Connectors / Coaxial Connectors SMB / STRAIGHT BULKHEAD JACK CLAMP TYPE REAR MOUNT - CABLE 2.6/50+75 S

Manufacturer:

Mfr Part:
R114305000W

TTI Part:
R114305000W

EDA / CAD Models

Alternate Part Number

R114305000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesRP-SMB
GenderJack (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationStraight
PolarityReverse
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-174, 179, 316
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismSlide On
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesR114
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

37In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
9,36 €9,36 €
7,80 €78,00 €
7,73 €193,25 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes