Reference Only

R114665000

RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS

Manufacturer:

Mfr Part:
R114665000

TTI Part:
R114665000

EDA / CAD Models

Alternate Part Number

R114665000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesRP-SMB
GenderJack (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityReverse
Mounting StylePCB Mount
PackagingBulk
Body FinishGold
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismSlide On
Insulation Resistance1 GOhms
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMB
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesR114.665.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

2.100In Stock

50.000 expected on  from 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
4,70 €470,00 €
4,18 €836,00 €
4,00 €1.200,00 €
3,95 €1.975,00 €
Need more?

My Notes

Sign into see notes.