Reference Only

R114753000

RF Adapters - In Series SMB / MALE-MALE HERMETIC ADAPTER BULKHEAD PANEL SEAL

Manufacturer:

Mfr Part:
R114753000

TTI Part:
R114753000

EDA / CAD Models

Alternate Part Number

R114753000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesSMB
Side 1 GenderPlug (Male)
Side 2 GenderPlug (Male)
Maximum Frequency4 GHz
Shell PlatingGold
Contact PlatingGold
PackagingBulk
OrientationStraight
Product TypeRF Adapters - In Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
99,22 €9.922,00 €
98,24 €29.472,00 €
97,26 €48.630,00 €
96,30 €96.300,00 €
Need more?

My Notes

Sign into see notes.