
R125054000W
RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG SOLDER TYPE WITHOUT CONTACT - CABLE .141
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,04 € | 226,00 € | |
| 8,95 € | 447,50 € | |
| 8,86 € | 886,00 € | |
| 8,36 € | 2.090,00 € | |
| 7,73 € | 3.865,00 € | |
| 7,51 € | 7.510,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes