Reference Only

R125072080

RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CRIMP CABLE 2.6/50 D

Manufacturer:

Mfr Part:
R125072080

TTI Part:
R125072080

EDA / CAD Models

Alternate Part Number

R125072080W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeK02252D, RD-316
PackagingBulk
Body MaterialBrass
Body StyleScrew On
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
14,18 €1.418,00 €
13,32 €3.996,00 €
12,36 €6.180,00 €
12,24 €12.240,00 €
Need more?
Sign in to add notes