R125077000W Radiall

R125077000W

RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 5/50 S

Manufacturer:

Mfr Part:
R125077000W

TTI Part:
R125077000W

EDA / CAD Models

Alternate Part Number

R125077000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
RF SeriesSMA
GenderPlug (Pin)
PackagingBulk
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

63In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
36,00 €36,00 €
30,00 €450,00 €
26,67 €666,75 €
25,53 €1.276,50 €
24,49 €2.449,00 €
24,25 €6.062,50 €
24,01 €12.005,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes