Reference Only

R125091000

RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50 S

Manufacturer:

Mfr Part:
R125091000

TTI Part:
R125091000

EDA / CAD Models

Alternate Part Number

R125091000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleClamp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188, 316, KX22A
PackagingBulk
Body FinishGold
Body MaterialStainless Steel
Body StyleScrew On
Contact MaterialBrass
Contact PlatingGold
Description/FunctionStraight Plug
Insulation Resistance5 GOhms
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
21,52 €2.152,00 €
21,30 €4.260,00 €
21,08 €6.324,00 €
20,63 €10.315,00 €
20,42 €20.420,00 €
20,21 €50.525,00 €
Need more?
Sign in to add notes