Reference Only

R125154000

RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG SOLDER TYPE CABLE .141

Manufacturer:

Mfr Part:
R125154000

TTI Part:
R125154000

EDA / CAD Models

Alternate Part Number

R125154000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-402, KS 2
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleScrew On
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesR125.154.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
15,93 €1.593,00 €
14,75 €4.425,00 €
14,23 €7.115,00 €
14,08 €14.080,00 €
Need more?
Sign in to add notes