Reference Only

R125237000

RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK CRIMP TYPE CABLE 5/50 S

Manufacturer:

Mfr Part:
R125237000

TTI Part:
R125237000

EDA / CAD Models

Alternate Part Number

R125237000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationStraight
Cable TypeRG-58, 141, KX15
PackagingBulk
Body MaterialBrass
Body StyleScrew On
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
32,93 €3.293,00 €
32,60 €9.780,00 €
32,27 €16.135,00 €
31,94 €31.940,00 €
Need more?
Sign in to add notes