Reference Only

R125256000W

RF Connectors / Coaxial Connectors SMA / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE CABLE .085

Manufacturer:

Mfr Part:
R125256000W

TTI Part:
R125256000W

EDA / CAD Models

Alternate Part Number

R125256000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
Cable TypeRG-405, KS 1
PackagingBulk
Body FinishGold
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Mating Cycles500 Cycles
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
38,04 €380,40 €
37,20 €930,00 €
36,79 €1.839,50 €
36,04 €3.604,00 €
34,66 €8.665,00 €
34,31 €17.155,00 €
33,97 €33.970,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes