Reference Only
R125322030W
RF Connectors / Coaxial Connectors SMA / STRAIGHT BULKHEAD JACK PANEL SEAL CRIMP TYPE - CABLE 2.6/50 D
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Packaging | Bulk | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 165 C | |
| Voltage Rating | 350 V | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Body Style | Straight | |
| Cable Type | K02252D, RD-316 | |
| Contact Plating | Gold | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 500 Cycles | |
| Maximum Frequency | 12.4 GHz | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Withstanding Voltage | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,53 € | 588,25 € | |
| 22,49 € | 1.124,50 € | |
| 21,78 € | 2.178,00 € | |
| 21,57 € | 5.392,50 € | |
| 21,35 € | 10.675,00 € | |
| 21,14 € | 21.140,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes