Reference Only

R125410001

RF Connectors / Coaxial Connectors SMA / UNIVERSAL SQUARE FLANGE JACK RECEPTACLE FOR PIN 0.93MM

Manufacturer:

Mfr Part:
R125410001

TTI Part:
R125410001

EDA / CAD Models

Alternate Part Number

R125410001W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingBulk
Body FinishGold
Body MaterialStainless Steel
Body StyleFlange
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
15,83 €1.583,00 €
15,02 €4.506,00 €
14,24 €7.120,00 €
13,70 €13.700,00 €
Need more?
Sign in to add notes