Reference Only

R125512001W

RF Connectors / Coaxial Connectors SMA SQ FLNG JACK REC W/ SHOULDER CONTACT

Manufacturer:

Mfr Part:
R125512001W

TTI Part:
R125512001W

EDA / CAD Models

Alternate Part Number

R125512001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingBulk
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TypePin (Male)
Insulation Resistance5 GOhms
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Voltage Rating350 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
21,67 €21,67 €
18,57 €185,70 €
16,25 €406,25 €
14,44 €722,00 €
13,83 €1.383,00 €
13,27 €3.317,50 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.