Reference Only

R125622000

RF Connectors / Coaxial Connectors SMA / SQUARE FLANGE JACK RECEPTACLE WITH TAB CONTACT

Manufacturer:

Mfr Part:
R125622000

TTI Part:
R125622000

EDA / CAD Models

Alternate Part Number

R125622000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesSMA
GenderJack (Socket)
Maximum Frequency18 GHz
OrientationStraight
PackagingBulk
Body MaterialBrass
Body StyleFlange
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
29,86 €2.986,00 €
28,05 €8.415,00 €
26,77 €13.385,00 €
22,91 €22.910,00 €
Need more?
Sign in to add notes