Reference Only
R125654450W
RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE SQUARE FLANGE JACK RECEPT. WITH CYLINDRICAL CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | SMA | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,25 € | 962,50 € | |
| 86,79 € | 2.169,75 € | |
| 66,76 € | 3.338,00 € | |
| 66,10 € | 6.610,00 € | |
| 65,44 € | 16.360,00 € | |
| 64,80 € | 32.400,00 € | |
| 64,15 € | 64.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes