Reference Only
R125680000W
RF Adapters - Between Series SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SSMT | |
| Impedance | 50 Ohms | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Frequency Range | 18 GHz | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,19 € | 23,19 € | |
| 19,88 € | 198,80 € | |
| 17,40 € | 435,00 € | |
| 15,46 € | 773,00 € | |
| 14,80 € | 1.480,00 € | |
| 14,20 € | 3.550,00 € | |
| 14,06 € | 7.030,00 € | |
| 13,92 € | 13.920,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes