Reference Only

R125753001W

RF Adapters - In Series SMA / FEMALE-FEMALE BULKHEAD ADAPTER HERMETIC

Manufacturer:

Mfr Part:
R125753001W

TTI Part:
R125753001W

EDA / CAD Models

Alternate Part Number

R125753001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesSMA
PackagingBulk
Product TypeRF Adapters - In Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
125,33 €125,33 €
104,44 €522,20 €
103,41 €1.034,10 €
95,92 €2.398,00 €
94,97 €4.748,50 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes