Reference Only

R125812001

RF Connector Accessories SMA / MALE DUST CAP WITH CHAIN

Manufacturer:

Mfr Part:
R125812001

TTI Part:
R125812001

EDA / CAD Models

Alternate Part Number

R125812001W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connector Accessories
Accessory TypeDust Cap with Chain
RF SeriesSMA
Body MaterialStainless Steel
ProductAccessories
PackagingBulk
GenderMale
Product TypeRF Connector Accessories
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC7326909890
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
13,15 €1.315,00 €
12,17 €3.651,00 €
11,83 €5.915,00 €
11,70 €11.700,00 €
Need more?

My Notes

Sign into see notes.