Reference Only
R127800001
RF Connectors / Coaxial Connectors SMA 2.9 / STRAIGHT PLUG SOLDER TYPE CAPTIVE CONT. CABLE .085 MICROPOROUS
Datasheet
R127800001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 40 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Cable Type | UT-85 | |
| Packaging | Bulk | |
| Body Material | Stainless Steel | |
| Body Style | Screw On | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,80 € | 1.108,00 € | |
| 109,70 € | 2.742,50 € | |
| 107,86 € | 5.393,00 € | |
| 77,05 € | 7.705,00 € | |
| 76,28 € | 19.070,00 € | |
| 75,53 € | 37.765,00 € |
Need more?
Sign in to add notes