Reference Only
R127841001
RF Connectors / Coaxial Connectors SMA 2.9 / UNIVERSAL THREAD-IN RECEPTACLE FOR PIN 0.3MM
Datasheet
R127841001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 40 GHz | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Body Material | Stainless Steel | |
| Body Style | Screw On | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,63 € | 873,15 € | |
| 145,53 € | 3.638,25 € | |
| 144,08 € | 7.204,00 € | |
| 142,65 € | 14.265,00 € |
Need more?
Sign in to add notes