Reference Only
R127871001
RF Adapters - In Series SMA 2.9 / MALE-MALE STRAIGHT ADAPTER
Datasheet
R127871001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 40 GHz | |
| Shell Plating | Stainless Steel | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,75 € | 533,75 € | |
| 88,96 € | 2.224,00 € | |
| 87,32 € | 4.366,00 € | |
| 84,73 € | 8.473,00 € | |
| 83,89 € | 20.972,50 € | |
| 83,06 € | 41.530,00 € |
Need more?
Sign in to add notes