Reference Only

R141004000

RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CLAMP TYPE CABLE 2.6/50+75

Manufacturer:

Mfr Part:
R141004000

TTI Part:
R141004000

EDA / CAD Models

Alternate Part Number

R141004000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179, 187, 188, 316, KX22A
PackagingKit
Body FinishNickel
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismBayonet
Insulation Resistance5 GOhms
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Part # AliasesR141.004.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

1.000 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
11,62 €1.162,00 €
11,22 €2.244,00 €
11,10 €3.330,00 €
10,93 €5.465,00 €
10,82 €10.820,00 €
10,70 €26.750,00 €
Need more?
Sign in to add notes