Reference Only

R141574161

RF Connectors / Coaxial Connectors BNC / INSULATED BULKHEAD JACK RECEPTACLE FR. MOUNT. WITH SOLD. POT CONT.+TAG-P100

Manufacturer:

Mfr Part:
R141574161

TTI Part:
R141574161

EDA / CAD Models

Alternate Part Number

R141574161W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency1.5 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Front Mount
PackagingBulk
Body StyleBulkhead
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTris(nonylphenyl) phosphite (26523-78-4);Lead (7439-92-1)

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
4,14 €414,00 €
4,09 €818,00 €
4,05 €1.215,00 €
4,00 €2.000,00 €
3,95 €3.950,00 €
Need more?
Sign in to add notes