Reference Only

R141704000W

RF Adapters - In Series BNC / FEMALE-FEMALE ADAPTER

Manufacturer:

Mfr Part:
R141704000W

TTI Part:
R141704000W

EDA / CAD Models

Alternate Part Number

R141704000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingBulk
Contact MaterialBeryllium Copper
Insulator MaterialTeflon
OrientationStraight
Product TypeRF Adapters - In Series
SeriesR141
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
18,22 €18,22 €
15,62 €156,20 €
13,67 €341,75 €
12,15 €607,50 €
11,63 €1.163,00 €
11,16 €2.790,00 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes