Reference Only

R141753000

RF Adapters - In Series BNC / FEMALE-FEMALE HERMETIC ADAPT0R BULKHEAD PANEL SEAL

Manufacturer:

Mfr Part:
R141753000

TTI Part:
R141753000

EDA / CAD Models

Alternate Part Number

R141753000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Maximum Frequency4 GHz
Shell PlatingNickel
Contact PlatingGold
PackagingBulk
OrientationStraight
Product TypeRF Adapters - In Series
SubcategoryRF Adapters
Part # AliasesR141.753.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
79,83 €7.983,00 €
79,04 €23.712,00 €
78,26 €39.130,00 €
77,48 €77.480,00 €
Need more?
Sign in to add notes