Reference Only

R141770000

RF Adapters - In Series BNC / RIGHT ANGLE MALE-FEMALE ADAPTER

Manufacturer:

Mfr Part:
R141770000

TTI Part:
R141770000

EDA / CAD Models

Alternate Part Number

R141770000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderPlug (Male)
Side 2 GenderJack (Female)
Maximum Frequency4 GHz
Shell PlatingNickel
Contact PlatingGold
PackagingBulk
OrientationRight Angle
Product TypeRF Adapters - In Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
25,00 €2.500,00 €
24,75 €7.425,00 €
24,51 €12.255,00 €
24,26 €24.260,00 €
Need more?
Sign in to add notes