Reference Only

R141812000

RF Connector Accessories BNC / MALE DUST CAP WITH CHAIN

Manufacturer:

Mfr Part:
R141812000

TTI Part:
R141812000

EDA / CAD Models

Alternate Part Number

R141812000W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connector Accessories
Accessory TypeDust Cap with Chain
RF SeriesBNC
Body MaterialBrass
ProductAccessories
PackagingBulk
GenderMale
Product TypeRF Connector Accessories
SubcategoryRF Interconnects
Part # AliasesR141.812.000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

1.000 expected 24-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
6,84 €684,00 €
6,55 €1.310,00 €
6,49 €1.947,00 €
6,29 €3.145,00 €
6,22 €6.220,00 €
6,16 €15.400,00 €
Need more?
Sign in to add notes