
R141812000W
RF Connector Accessories BNC / MALE DUST CAP WITH CHAIN
Alternate Part Number
R141812000Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | BNC | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,34 € | 9,34 € | |
| 8,18 € | 409,00 € | |
| 7,27 € | 727,00 € | |
| 6,96 € | 1.740,00 € | |
| 6,67 € | 3.335,00 € | |
| 6,61 € | 6.610,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes