R142076000W Radiall

R142076000W

RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/75 S

Manufacturer:

Mfr Part:
R142076000W

TTI Part:
R142076000W

EDA / CAD Models

Alternate Part Number

R142076000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency1.5 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179, 187
PackagingBulk
Body FinishBright Bronze Radiall
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialTeflon
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesR142
SubcategoryRF Interconnects
Voltage Rating335 V
Withstanding Voltage1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

222In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
9,94 €9,94 €
8,28 €82,80 €
7,81 €195,25 €
6,83 €341,50 €
6,07 €485,60 €
5,81 €1.452,50 €
5,58 €2.790,00 €
5,51 €4.848,80 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes