Reference Only
R142703703W
RF Adapters - In Series BNC 75 HDTV / MALE-MALE ADAPTER
Alternate Part Number
R142703703Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Shell Plating | Nickel Phosphorous Gold | |
| Contact Plating | Nickel | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insulator Material | Teflon | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | R142 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,46 € | 586,50 € | |
| 22,94 € | 1.147,00 € | |
| 22,00 € | 2.200,00 € | |
| 21,71 € | 5.427,50 € | |
| 14,47 € | 7.235,00 € | |
| 14,33 € | 14.330,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes