Reference Only
R143181000
RF Connectors / Coaxial Connectors TNC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 S
Datasheet
R143181000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | TNC | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,45 € | 93,45 € | |
| 77,88 € | 3.894,00 € | |
| 73,79 € | 7.379,00 € | |
| 72,79 € | 18.197,50 € | |
| 71,73 € | 35.865,00 € | |
| 71,02 € | 71.020,00 € |
Need more?
Sign in to add notes