Reference Only

R143440000

RF Connectors / Coaxial Connectors TNC / SQUARE FLANGE PLUG RECEPTACLE WITH SOLDER POT CONTACT

Manufacturer:

Mfr Part:
R143440000

TTI Part:
R143440000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductPanel Receptacles
RF SeriesTNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder Cup
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingBulk
Body MaterialBrass
Body StyleFlange
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes