Reference Only
R143812000
RF Connector Accessories TNC / MALE DUST CAP WITH CHAIN
Datasheet
R143812000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | TNC | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | R143.812.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
127In Stock
950 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,63 € | 18,63 € | |
| 15,97 € | 159,70 € | |
| 13,98 € | 349,50 € | |
| 12,42 € | 621,00 € | |
| 11,89 € | 1.189,00 € | |
| 11,41 € | 2.852,50 € | |
| 11,30 € | 5.650,00 € |
Need more?
Sign in to add notes