Reference Only

R161075060

RF Connectors / Coaxial Connectors N / STRAIGHT PLUG CRIMP TYPE CABLE 10.3/50 LMR400

Manufacturer:

Mfr Part:
R161075060

TTI Part:
R161075060

EDA / CAD Models

Alternate Part Number

R161075060W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeLMR-400, 400FR, AEP 400FR
PackagingBulk
Body MaterialBrass
Body StyleScrew On
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
18,24 €912,00 €
17,47 €1.747,00 €
16,76 €4.190,00 €
16,04 €8.020,00 €
15,88 €15.880,00 €
Need more?
Sign in to add notes