Reference Only

R161083137

RF Connectors / Coaxial Connectors N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 D

Manufacturer:

Mfr Part:
R161083137

TTI Part:
R161083137

EDA / CAD Models

Alternate Part Number

R161083137W

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderPlug (Pin)
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
Cable TypeRG-142, 223, 400, KX23
PackagingBulk
Body MaterialBrass
Body StyleScrew On
Contact PlatingSilver
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
12,44 €622,00 €
11,91 €1.191,00 €
11,43 €2.857,50 €
11,11 €5.555,00 €
10,51 €10.510,00 €
Need more?
Sign in to add notes