Reference Only
R161168000
RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG CLAMP TYPE CABLE 10+11/50 S+D
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Clamp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-11, 144, 165, 213, 214, 216, 225, 393, KX13, KX4, KX8 | |
| Packaging | Bulk | |
| Body Finish | Bright Bronze Radiall | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Description/Function | Right Angle Plug | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1.4 kV | |
| Part # Aliases | R161.168.000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,38 € | 1.519,00 € | |
| 28,92 € | 2.892,00 € | |
| 27,12 € | 6.780,00 € | |
| 26,85 € | 13.425,00 € | |
| 26,59 € | 26.590,00 € |
Need more?
Sign in to add notes