Reference Only
R161168000W
RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG CLAMP TYPE CABLE 10+11/50 S+D
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Clamp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-11, 144, 165, 213, 214, 216, 225, 393, KX13, KX4, KX8 | |
| Packaging | Kit | |
| Body Finish | Copper-Tin-Zinc Alloy | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | R161 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1.4 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,04 € | 430,40 € | |
| 42,61 € | 1.065,25 € | |
| 42,19 € | 2.109,50 € | |
| 41,63 € | 4.163,00 € | |
| 39,62 € | 9.905,00 € | |
| 38,14 € | 19.070,00 € | |
| 37,00 € | 37.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes