Reference Only
R161181000
RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 S
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Cable Type | RG-188, 316, KX22A | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,40 € | 1.820,00 € | |
| 34,92 € | 3.492,00 € | |
| 33,20 € | 8.300,00 € | |
| 31,37 € | 15.685,00 € | |
| 29,97 € | 29.970,00 € |
Need more?
Sign in to add notes