
R161181000W
RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50 S
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,35 € | 46,35 € | |
| 38,62 € | 965,50 € | |
| 36,98 € | 1.849,00 € | |
| 35,47 € | 3.547,00 € | |
| 35,12 € | 7.024,00 € | |
| 34,77 € | 13.908,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes