Reference Only
R161270000
RF Connectors / Coaxial Connectors N / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 10+11/50 S+D
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Cable Type | RG-11, 144, 165, 213, 214, 216, 225, 393, KX13, KX4, KX8 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Flange | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,45 € | 1.672,50 € | |
| 32,08 € | 3.208,00 € | |
| 31,76 € | 7.940,00 € | |
| 31,45 € | 15.725,00 € | |
| 31,14 € | 31.140,00 € |
Need more?
Sign in to add notes